STMicroelectronicsL7805ABVLinear Regulators

Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220AB Tube

Stable power is ideal for better processing this standard L7805ABV linear regulator developed by STMicroelectronics will help do so. Its typical dropout voltage at current is 2@1A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1.5 A. This will operate at a maximum voltage of 35 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. A load regulation of 100mV and line regulation of 50mV is necessary for providing a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Import TariffMay apply to this part

Total In Stock: 58,437 parts

Regional Inventory: 1,387

    Total$276.90Price for 1000

    1,387 In stock: Ships today

    • (1000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2401+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 1,387 parts
      • Price: $0.2769
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2510+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 57,050 parts
      • Price: $0.7171