STMicroelectronicsL7805ACVLinear Regulators

Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220AB Tube

Make a theoretical system actual by providing stable voltages with this standard L7805ACV linear regulator from STMicroelectronics. Its typical dropout voltage at current is 2@1A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1.5 A. Using the part will provide the power your application needs by requiring a voltage not exceeding 35 V. With a fixed output that has a voltage of 5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 100mV and line regulation of 50mV. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is positive.

Import TariffMay apply to this part

Total In Stock: 59,832 parts

Regional Inventory: 1,077

    Total$0.46Price for 1

    1,077 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2407+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 1,077 parts
      • Price: $0.4592
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2512+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 58,755 parts
      • Price: $0.6531