Top Purchased

STMicroelectronicsL7812ABD2T-TRLinear Regulators

Standard Regulator Pos 12V 1.5A 3-Pin(2+Tab) D2PAK T/R

Use this standard L7812ABD2T-TR linear regulator from STMicroelectronics to vary your voltage levels to your desired level. Its typical dropout voltage at current is 2@1A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1.5 A. This will operate at a maximum voltage of 35 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 12 V, this is power management at its best. By operating at a load regulation of 100mV and line regulation of 120mV you can provide a constant voltage at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Import TariffMay apply to this part

Total In Stock: 92,000 parts

Regional Inventory: 4,000

    Total$718.60Price for 2000

    4,000 In stock: Ships today

    • (1000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      • In Stock: 4,000 parts
      • Price: $0.3593
    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2521+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Singapore
      • In Stock: 88,000 parts
      • Price: $0.3085

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.