STMicroelectronicsL7815ABV-DGLinear Regulators

Standard Regulator Pos 15V 1.5A 3-Pin(3+Tab) TO-220AB Tube

This standard L7815ABV-DG linear regulator developed by STMicroelectronics keeps the power stable! Its typical dropout voltage at current is 2@1A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1.5 A. Supply your circuit with sufficient power by implementing this, which does not exceed 35 V. With a fixed output that has a voltage of 15 V, this is power management at its best. A load regulation of 100mV and line regulation of 150mV is necessary for providing a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

1,066 parts: Ships in 2 days

    Total$0.88Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2509+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 1,066 parts
      • Price: $0.8794