STMicroelectronicsL7815CV-DGLinear Regulators

Standard Regulator Pos 15V 1.5A 3-Pin(3+Tab) TO-220AB Tube

If you need to maintain a steady voltage on your circuit, then this standard L7815CV-DG linear regulator from STMicroelectronics is perfect for you! Its typical dropout voltage at current is 2@1A V. This voltage regulation device's single output can produce a current up to 1.5 A. By working with a maximum input voltage of 35 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 15 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 300mV and line regulation of 300mV. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.

Import TariffMay apply to this part

Total In Stock: 8,420 parts

Regional Inventory: 317

    Total$0.34Price for 1

    317 In stock: Ships in 10 days

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2224+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      China
      • In Stock: 317 parts
      • Price: $0.341
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2510+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 8,103 parts
      • Price: $0.2325