STMicroelectronicsL78L05ABZ-APLinear Regulators

Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R

Keep the energy stable for every system by using this standard L78L05ABZ-AP linear regulator by STMicroelectronics. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. Using the part will provide the power your application needs by requiring a voltage not exceeding 30 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 60mV and line regulation of 150mV. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

Import TariffMay apply to this part

Total In Stock: 4,000 parts

Quantity Increments of 2000 Minimum 6000
  • Date Code:
    2343+
    Manufacturer Lead Time:
    10 weeks
    Country Of origin:
    China
    • Price: $0.1138
    1. 6000+$0.1138