STMicroelectronicsL78L05ACZTRLinear Regulators

Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R

If you need to maintain a steady voltage on your circuit, then this standard L78L05ACZTR linear regulator from STMicroelectronics is perfect for you! It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. The best way to provide power to your application is by using this, which needs a voltage lower than 30 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 60mV and line regulation of 150mV. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has an operating temperature range of 0 °C to 125 °C.

Import TariffMay apply to this part

1,868 parts: Ships tomorrow

    Total$0.12Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2208+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1868
      Country Of origin:
      China
         
      • Price: $0.1196
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2208+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 1,868 parts
      • Price: $0.1196