STMicroelectronicsL78L09ACZ-APLinear Regulators

Standard Regulator Pos 9V 0.1A 3-Pin TO-92 T/R

Use the standard L78L09ACZ-AP linear regulator from STMicroelectronics to maintain a constant output voltage. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. Use this part at voltages lower than 30 V. With a fixed output that has a voltage of 9 V, this is power management at its best. Users like the load regulation of 80mV and line regulation of 225mV. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is positive.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 2000 Minimum 8000
  • Date Code:
    2429+
    Manufacturer Lead Time:
    10 weeks
    Country Of origin:
    China
    • Price: $0.1036
    1. 8000+$0.1036
    2. 10000+$0.0997
    3. 24000+$0.0994
    4. 50000+$0.0920
    5. 100000+$0.0913