STMicroelectronicsL78L24ACUTRLinear Regulators

Standard Regulator Pos 24V 0.1A 4-Pin(3+Tab) SOT-89 T/R

If you need to maintain a steady voltage on your circuit, then this standard L78L24ACUTR linear regulator from STMicroelectronics is perfect for you! Its typical dropout voltage at current is 1.7@40mA V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 0.1 A. By working with a maximum input voltage of 40 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 24 V, this is power management at its best. Users like the load regulation of 200mV and line regulation of 350mV. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 2500 Minimum 7500
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.1449
    1. 7500+$0.1449
    2. 10000+$0.1437
    3. 15000+$0.1429
    4. 20000+$0.1421
    5. 25000+$0.1413
    6. 30000+$0.1404
    7. 40000+$0.1396
    8. 50000+$0.1372
    9. 100000+$0.1364
    10. 125000+$0.1355