STMicroelectronicsL7905ACD2T-TRLinear Regulators

Standard Regulator Neg -5V 1.5A 3-Pin(2+Tab) D2PAK T/R

This standard L7905ACD2T-TR linear regulator from STMicroelectronics is used to manipulate the voltage level of your circuit. Its typical dropout voltage at current is 1.4@1A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1.5 A. It only needs a voltage that does not exceed -35 V to effectively power your circuit. With a fixed output that has a voltage of -5 V, this is power management at its best. Users like the load regulation of 100mV and line regulation of 100mV. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is negative. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C.

Import TariffMay apply to this part

4,000 parts: Ships in 3 days

    Total$316.20Price for 1000

    • (1000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2503+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 4,000 parts
      • Price: $0.3162