STMicroelectronicsL7986TATRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 38V Step Down/Step Up Single-Out 0.6V to 38V 3A 8-Pin HSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 6 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | HSOP EP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |