Top Searched
STMicroelectronicsL7987LTRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 61V Step Down Single-Out 0.8V to 61V 2A 16-Pin HTSSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
16 | |
Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this L7987LTR DC to DC converter from STMicroelectronics.
EDA / CAD Models |