STMicroelectronicsL79L08ACD13TRLinear Regulators
Standard Regulator Neg -8V 0.1A 8-Pin SO N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
This standard L79L08ACD13TR linear regulator from STMicroelectronics gives you control over the voltage levels of your circuit. It has an overall accuracy of ±5 %. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. The best way to provide power to your application is by using this, which needs a voltage lower than -30 V. With a fixed output that has a voltage of -8 V, this is power management at its best. A load regulation of 80mV and line regulation of 175mV is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is negative. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C.
EDA / CAD Models |