STMicroelectronicsL9362013TRPower Switches
Power Switch Lo Side 4-OUT 250mOhm 36-Pin PowerSO T/R Automotive AEC-Q100
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 3.3(Max) |
Package Width | 11.1(Max) |
Package Length | 16(Max) |
PCB changed | 36 |
Standard Package Name | SO |
Supplier Package | PowerSO |
36 |
With this low side L9362013TR power switch by STMicroelectronics you'll be able to switch between various voltage levels in a safe manner. This charge controller has 4 outputs. This charge controller has an input voltage of -0.3 to 7 V. This device has a maximum propagation delay time of 100 ns. It features 0.25 Ohm switch on resistance. This device has a supply current of 11 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |