STMicroelectronicsL9733XPTRGate and Power Drivers
Driver 0.8A 8-OUT High Side/Low Side Non-Inv 28-Pin PowerSSO EP T/R Automotive AEC-Q100
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | PowerSSO EP |
28 | |
Lead Shape | Gull-wing |
Ideal for a make and break circuit this L9733XPTR power driver manufactured by STMicroelectronics will allow you to implement a transistor rather than a relay! Its typical operating supply voltage is 5 V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |