STMicroelectronicsL9911VSpecial Purpose Voltage Regulators
Smart Voltage Regulator 7V to 18V Automotive AEC-Q100 8-Pin(8+Tab) MULTIWATT Tube
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 10.7 |
Package Width | 5(Max) |
Package Length | 20.2(Max) |
PCB changed | 8 |
Tab | Tab |
Supplier Package | MULTIWATT |
8 |
Think of STMicroelectronics' L9911V shunt voltage regulator the next time your project requires certain levels to be regulated. This variable voltage regulator has an input voltage of 7 to 18 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This variable voltage regulator has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |