STMicroelectronicsL9914ASpecial Purpose Voltage Regulators
Silicon Voltage Regulator 8V to 16V Automotive AEC-Q100 8-Pin(8+Tab) MULTIWATT Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Yes |
| Mounting | Through Hole |
| Package Height | 10.7 |
| Package Width | 5(Max) |
| Package Length | 20.2(Max) |
| PCB changed | 8 |
| Tab | Tab |
| Supplier Package | MULTIWATT |
| 8 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
