STMicroelectronicsL9942XP1TRMotor Controller and Driver ICs
Stepper Motor Controller 13.5V 24-Pin PowerSSO EP T/R Automotive AEC-Q100
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | PowerSSO EP |
24 | |
Lead Shape | Gull-wing |
STMicroelectronics brings you their latest stepper motor L9942XP1TR stepper motor driver, a great tool to use when automation of your motor-controlled devices is required. Its typical operating supply voltage is 13.5 V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of 13.5 V. Its minimum operating supply voltage of 7 V, while its maximum is 20 V. This motor controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |