STMicroelectronicsL9950TRMotor Controller and Driver ICs
Dual Half Bridge Motor Driver Automotive AEC-Q100 36-Pin PowerSO T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 3.3(Max) |
Package Width | 11.1(Max) |
Package Length | 16(Max) |
PCB changed | 36 |
Standard Package Name | SO |
Supplier Package | PowerSO |
36 |
EDA / CAD Models |