STMicroelectronicsL9958XPMotor Controller and Driver ICs
H-Bridge Motor Driver Automotive AEC-Q100 24-Pin PowerSSO EP Tube
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Motor Driver | |
Stepper Motor | |
H-Bridge | |
4.5 | |
4.5 to 5.5 | |
5.5 | |
5 | |
-40 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | PowerSSO EP |
24 | |
Lead Shape | Gull-wing |
STMicroelectronics' h-bridge dc L9958XP stepper motor driver can provide the automation you need in the operation of your hydraulic pumps or linear actuators. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This motor controller has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 5.5 V.
EDA / CAD Models |