STMicroelectronicsL99MC6TRCurrent Limit Switches
Current Limit SW 1-IN 6-OUT to 1.4A Automotive AEC-Q100 16-Pin PowerSSO EP T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
1 | |
6 | |
1.4 | |
1600 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.62(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | PowerSSO EP |
16 | |
Lead Shape | Gull-wing |
Thanks to the high side and low side L99MC6TR power switch, developed by STMicroelectronics, you can easily switch on and off with high voltages and currents. It comes with a parallel|serial interface. This device has a supply current of 2 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |