STMicroelectronicsL99MM70XPTRMotor Controller and Driver ICs
Integrated microprocessor driven device intended for LIN controlled exterior mirrors Automotive AEC-Q100
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 36 |
Standard Package Name | SO |
Supplier Package | PowerSSO EP |
36 | |
Lead Shape | Gull-wing |
EDA / CAD Models |