onsemiLA0152CS-TLM-HAmbient Light Sensors
Ambient Light Sensors with Digital Output
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.5 mm |
Package Width | 1.01 mm |
Package Length | 1.01 mm |
PCB changed | 4 |
Standard Package Name | CSP |
Supplier Package | ODCSP |
4 |
EDA / CAD Models |