Compliant with Exemption | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 13.8 |
Package Width | 4.5 |
Package Length | 36.8 |
PCB changed | 14 |
Standard Package Name | SIP |
Supplier Package | SIP-H |
14 |
This LA4440-E preamplifier from ON Semiconductor is used to increase the power of a signal. Have your integrated circuits running smoothly with the LA4440-E OP amp circuits from ON Semiconductor.