onsemiLA4627-EAudio Amplifiers
Audio Amp Speaker 2-CH Stereo 2.5W Class-AB 12-Pin DIP12F
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 0.1%@3Ohm@0.33W | |
| Single | |
| 2-Channel Stereo | |
| 5 | |
| 9 | |
| 20 | |
| 70@9V | |
| Single | |
| 2.5x2@3Ohm | |
| 4000 | |
| -25 | |
| 75 | |
| Mounting | Through Hole |
| Package Height | 3.46 mm |
| Package Width | 6.45 mm |
| Package Length | 19 mm |
| PCB changed | 12 |
| Standard Package Name | DIP |
| Supplier Package | DIP12F |
| 12 |
Add some volume to your output using this LA4627-E class D amplifier from ON Semiconductor. Its maximum power dissipation is 4000 mW. It has a single input signal and a single output signal. It has a maximum load resistance of 4 Ohm. It has a 2-channel stereo output. This audio amplifier has a temperature range of -25 °C to 75 °C. This device uses a single power supply.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
