onsemiLA4705NA-EAudio Amplifiers
Audio Amp Speaker 2-CH Stereo 18W Class-AB 18-Pin SIP-H
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 0.1%@4Ohm@1W | |
| Differential | |
| 2-Channel Stereo | |
| 9 | |
| 13.2 | |
| 18 | |
| 250@13.2V | |
| 2 | |
| Single | |
| 18x2@4Ohm | |
| 37500 | |
| -35 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 13.8 mm |
| Package Width | 4.5 mm |
| Package Length | 37 mm |
| PCB changed | 18 |
| Standard Package Name | SIP |
| Supplier Package | SIP-H |
| 18 |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
