onsemiLA4814JA-ZEAudio Amplifiers
Audio Amp Speaker 1-CH Mono/2-CH Stereo 0.7W Class-AB 20-Pin SSOP Fan-Fold
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.3 mm |
Package Width | 4.4 mm |
Package Length | 6.5 mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SSOP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |