RF SolutionsLAMBDA62-8DRF Transceivers
RF Transceiver FSK/GFSK/GMSK/MSK/OOK 3.3V 16-Pin DIP Module
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Transceiver | |
FSK/GFSK/GMSK/MSK/OOK | |
300Kbps | |
868 to 918 | |
868 | |
868 | |
1.8V | |
3.3V | |
3.7V | |
-40 | |
85 | |
Mounting | Through Hole |
Package Height | 5.81 |
Package Width | 19.95 |
Package Length | 26.95 |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
16 |