Lattice SemiconductorLAMXO640C-3TN100EComplex Programmable Logic Devices - CPLDs
CPLD LA-MachXO Family 1.8V/2.5V/3.3V Automotive AEC-Q100 100-Pin TQFP Tray
Compliant | |
3A991d.1. | |
Active | |
8542.31.00.55 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 14 mm |
Package Length | 14 mm |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP |
100 | |
Lead Shape | Gull-wing |
EDA / CAD Models |