Microchip TechnologyLAN7430-I/Y9XInterface Controllers
Low Power PCIe to Gigabit Ethernet Controller 1.8V/2.5V/3.3V 48-Pin VQFN EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
48 |
EDA / CAD Models |