Microchip TechnologyLAN7431-I/YXXInterface Controllers
Low Power PCIe to Gigabit Ethernet Controller 1.8V/2.5V/3.3V 72-Pin VQFN EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 72 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
72 |
EDA / CAD Models |