Microchip TechnologyLAN7431T-V/YXXInterface Controllers
Low Power PCIe to Gigabit Ethernet Controller 1.8V/2.5V/3.3V 72-Pin VQFN EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.31.00.01 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 72 |
Supplier Package | VQFN EP |
72 |
EDA / CAD Models |