Microchip TechnologyLAN7500-ABZJ-TREthernet Controllers
Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1.2V/2.5V/3.3V 56-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9(Max) mm |
Package Width | 8 mm |
Package Length | 8 mm |
PCB changed | 56 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
56 | |
Lead Shape | No Lead |
EDA / CAD Models |