Microchip TechnologyLAN7850-I/8JXEthernet Controllers
Ethernet CTLR Single Chip 1000Mbps 3.3V 56-Pin SQFN EP Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 8 |
Package Length | 8 |
PCB changed | 56 |
Standard Package Name | QFN |
Supplier Package | SQFN EP |
56 | |
Lead Shape | No Lead |
EDA / CAD Models |