Microchip TechnologyLAN8710AI-EZK-ABCPHY
PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 32-Pin SQFN EP Tray
| Compliant | |
| 5A991b.1. | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | SQFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
