Top Searched
Microchip TechnologyLAN91C111I-NUEthernet Controllers
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 128-Pin TQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 14 mm |
Package Length | 14 mm |
PCB changed | 128 |
Standard Package Name | QFP |
Supplier Package | TQFP |
128 | |
Lead Shape | Gull-wing |
EDA / CAD Models |