Microchip TechnologyLAN91C96ITQFPEthernet Controllers
Ethernet CTLR Single Chip 10Mbps 3.3V/5V 100-Pin TQFP
Not Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Single Chip | |
10BASE-2|10BASE-5|10BASE-F|10BASE-T | |
10 | |
ANSI 802.3|IEEE 802.3 | |
Full Duplex | |
ISA|PCMCIA | |
AUI | |
2.97|4.5 | |
3.3|5 | |
3.63|5.5 | |
-40 | |
85 | |
Industrial | |
External|Internal | |
Yes | |
No | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP |
100 | |
Lead Shape | Gull-wing |