Microchip TechnologyLAN9252I/PTEthernet Controllers
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin TQFP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | TQFP EP |
64 |
EDA / CAD Models |