Microchip TechnologyLAN9374T-I/ZMXEthernet Switches
Ethernet Switch 6-Port 1000Mbps 128-Pin TQFP EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 128 |
Standard Package Name | QFP |
Supplier Package | TQFP EP |
128 |
EDA / CAD Models |