Top Searched
Microchip TechnologyLAN9500AI-ABZJUSB Interface ICs
Full Speed/High Speed USB 2.0 to 10/100 Ethernet Controller USB 2.0 3.3V Tray 56-Pin VQFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 56 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
