Microchip TechnologyLAN9730I-ABZJ-TREthernet Controllers
Ethernet CTLR Single Chip 10Mbps/100Mbps 1.2V/3.3V 56-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8473.30.51.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 8 |
Package Length | 8 |
PCB changed | 56 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
56 | |
Lead Shape | No Lead |
EDA / CAD Models |