RoHS Not Applicable | |
3A991a.2. | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Evaluation Kit | |
RM42L432 | |
Microcontroller | |
1 | |
Yes | |
No | |
No |
Do you need to add microprocessor-based functionality to your electronic circuit? Then this evaluation kit LAUNCHXL-RM42 embedded system development board from Texas Instruments is for you.
Dev Kit Description
The Hercules RM42 LaunchPad is an inexpensive evaluation platform designed to help users evaluate and get started on development with Hercules microcontroller platform.The launchpad is based on Hercules RM42L432, which is a dual core lock-step ARM Cortex-R4 based MCU with features like 12-bit ADC, N2HET with programmable timer pins, eQEP, MibSPI and serial communication interfaces.
Dev Kit Features
- USB powered
- On board USB XDS100v2 JTAG debug
- On board SCI to PC serial communication
- Two LEDs
- Reset switches
- Ambient light sensor
- 40 pin BoosterPack XL Header
- Footprint for an expansion header (not populated) to bring out all MCU Pins
- External high-speed emulation via 14-pin TI-JTAG header (not populated)
Kit Includes
- RM42L432 LaunchPad Evaluation board
- USB micro cable
- Quick Start Guide
Dev Kit Additional Information