onsemiLB11620GP-HMotor Controller and Driver ICs
Brushless Motor Driver 24-Pin VCT T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.77 |
| Package Width | 3.5 |
| Package Length | 3.5 |
| PCB changed | 24 |
| Standard Package Name | VCT |
| Supplier Package | VCT |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
