onsemiLB11620T-TLM-EMotor Controller and Driver ICs
3-Phase Brushless DC Motor Driver 24-Pin TSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 6.5 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
24 | |
Lead Shape | Gull-wing |
The 3-phase brushless dc LB11620T-TLM-E stepper motor driver, developed by ON Semiconductor, can help you automate different machines such as hydraulic pumps and linear actuators. With an output that has a voltage of 5 V, this is power management at its best. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of 4.5|8 V and a maximum of 5.5|17 V. This motor controller has a minimum operating temperature of -20 °C and a maximum of 100 °C.
EDA / CAD Models |