Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.3 |
Package Width | 4.4 |
Package Length | 5.2 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP |
16 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.3 |
Package Width | 4.4 |
Package Length | 5.2 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP |
16 |
EDA / CAD Models |