onsemiLB11685AV-TLM-HMotor Controller and Driver ICs
3-Phase Sensorless Motor Driver 24-Pin SSOP
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.3 mm |
Package Width | 5.6 mm |
Package Length | 9.75 mm |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SSOP |
24 | |
Lead Shape | Gull-wing |
If you are in need of a device that can help automate different motor-controlled systems, look no further than the 3-phase sensorless LB11685AV-TLM-H stepper motor driver from ON Semiconductor. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V. This motor controller has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |