Reduced Price
onsemiLB11970RV-W-AHMotor Controller and Driver ICs
Motor Driver 18-Pin SSOP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Motor Driver | |
Fan Motor | |
PWM | |
18(Max) | |
1.2 | |
4.5 | |
4.5 to 16 | |
16 | |
18 | |
800 | |
-30 | |
90 | |
Mounting | Surface Mount |
Package Height | 1.5 mm |
Package Width | 4.4 mm |
Package Length | 8 mm |
PCB changed | 18 |
Standard Package Name | SO |
Supplier Package | SSOP |
18 | |
Lead Shape | Gull-wing |