NKK SwitchesLB15CKG01-5C-JCSwitch Push Button
Switch Push Button ON (ON) SPDT Round Button 0.1A 28VAC 28VDC 0.4VA Momentary Panel Mount Quick Connect/Solder Lug
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Round Button | |
SPDT | |
ON (ON) | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
1000VAC | |
200 | |
100 | |
100000 | |
1000000 | |
Clear/Red | |
3.2 | |
1 | |
Panel Mount | |
Quick Connect/Solder Lug | |
3 | |
5.08 | |
Red | |
Panel/Terminals | |
O-Ring/Epoxy | |
IP65 | |
Liquid Crystal Polymer | |
Glass Fiber/Polyamide | |
Straight | |
-25 | |
50 | |
23.7 | |
23.7 | |
34 |
Turn on and off portions of your circuit design with the aid of this LB15CKG01-5C-JC push button switch manufactured from NKK Switches. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This push switch has a minimum operating temperature of -25 °C and a maximum of 50 °C. The LB15CKG01-5C-JC push switch has a quick connect/solder lug termination style. This product is 23.7 mm long, 34 mm tall and 23.7 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.