NKK SwitchesLB15RKG01-6G-JBSwitch Push Button

Switch Push Button ON (ON) SPDT Rectangular Button 0.1A 28VAC 28VDC 0.4VA Momentary Panel Mount Quick Connect/Solder Lug

Ideal for quick switching situations this LB15RKG01-6G-JB push button switch manufactured from NKK Switches is a must. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This push switch has a minimum operating temperature of -25 °C and a maximum of 50 °C. The LB15RKG01-6G-JB push switch has a quick connect/solder lug termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 35 mm tall.

20 parts: Ships in 10 days

    Total$101.92Price for 7

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1236+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 20 parts
      • Price: $14.56