NKK SwitchesLB16RKW01-5D-JDSwitch Push Button
Switch Push Button ON ON SPDT Rectangular Button 3A 250VAC 30VDC Alternate Panel Mount Quick Connect/Solder Lug
Compliant | |
EAR99 | |
Active | |
8536.50.90.33 | |
Automotive | No |
PPAP | No |
Alternate Contact | |
Rectangular Button | |
SPDT | |
ON ON | |
3@250VAC 30VDC | |
1000VAC | |
200 | |
50 | |
100000 | |
200000 | |
Clear/Amber | |
3.2 | |
1 | |
Panel Mount | |
Quick Connect/Solder Lug | |
3 | |
5.08 | |
Amber | |
Panel/Terminals | |
O-Ring/Epoxy | |
IP65 | |
Liquid Crystal Polymer | |
Glass Fiber/Polyamide | |
Straight | |
-25 | |
50 | |
24 | |
35 |
Easily reset the current state or mode using this LB16RKW01-5D-JD push button switch manufactured from NKK Switches. This device has a maximum current rating of 3 A @ 250VAC 30VDC. It has a SPDT configuration. This push switch has a minimum operating temperature of -25 °C and a maximum of 50 °C. The LB16RKW01-5D-JD push switch has a quick connect/solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 35 mm tall.